
需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 整卷 | 1 | CNY30.610 | CNY0.00 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY58.030 (CNY65.5739) |
| 10+ | CNY41.500 (CNY46.895) |
| 50+ | CNY37.920 (CNY42.8496) |
| 200+ | CNY36.480 (CNY41.2224) |
| 500+ | CNY35.760 (CNY40.4088) |
| 数量 | 价钱 (含税) |
|---|---|
| 1000+ | CNY30.610 (CNY34.5893) |
| 3000+ | CNY30.000 (CNY33.900) |
产品概述
STM32F303RBT6TR is an ARM-based 32bit microcontroller. This device is based on the high-performance Arm® Cortex®- M4 32bit RISC core with FPU operating at a frequency of up to 72MHz, and embedding a floating point unit (FPU), a memory protection unit (MPU) and an embedded trace macrocell (ETM). This family incorporates high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses. This device offers up to four fast 12-bit ADCs (5Msps), seven comparators, four operational amplifiers, up to two DAC channels, a low-power RTC, up to five general-purpose 16-bit timers, one general-purpose 32bit timer, and two timers dedicated to motor control.
- 128Kbytes of flash memory, 72MHz CPU frequency
- 2.0 to 3.6V operating voltage, programmable voltage detector (PVD)
- VBAT supply for RTC and backup registers, power-on/power-down reset (POR/PDR)
- 4 to 32MHz crystal oscillator, 32kHz oscillator for RTC with calibration
- Seven fast rail-to-rail analogue comparators with analogue supply from 2 to 3.6V
- Calendar RTC with alarm, periodic wakeup from stop/standby
- Serial wire debug, Cortex®-M4 with FPU ETM, JTAG
- SysTick timer: 24-bit down counter, two 16-bit basic timers to drive the DAC
- Industrial temperature range from -40 to 85°C
- 64-pin LQFP package
技术规格
STM32 Family STM32F3 Series Microcontrollers
32位
128KB
LQFP
CAN, I2C, SPI, UART, USART, USB
22放大器
2V
-40°C
表面安装
STM32F3
No SVHC (25-Jun-2025)
ARM 皮质-M4
72MHz
64引脚
27输入
32KB
12位
3.6V
85°C
STM32
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
