
需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 整卷 | 5 | CNY19.910 | CNY0.00 |
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY27.500 (CNY31.075) |
| 50+ | CNY26.090 (CNY29.4817) |
| 100+ | CNY24.680 (CNY27.8884) |
| 500+ | CNY24.460 (CNY27.6398) |
| 1000+ | CNY23.150 (CNY26.1595) |
| 数量 | 价钱 (含税) |
|---|---|
| 2400+ | CNY19.910 (CNY22.4983) |
| 7200+ | CNY19.520 (CNY22.0576) |
产品概述
STM32F301C8T6TR is an Arm® Cortex®-M4 32bit MCU+FPU. The Arm® Cortex®-M4 32bit RISC core operates at a frequency of up to 72MHz and embedding a floating point unit (FPU). The family incorporates high-speed embedded memories (up to 64Kbytes of flash memory, 16Kbytes of SRAM), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The devices offer a fast 12bit ADC (5Msps), three comparators, an operational amplifier, up to 18 capacitive sensing channels, one DAC channel, a low-power RTC, one general purpose 32bit timer, one timer dedicated to motor control, and up to three general-purpose 16-bit timers, and one timer to drive the DAC. It also features standard and advanced communication interfaces: three I2Cs, up to three USARTs, up to two SPIs with multiplexed full-duplex I2S, and an infrared transmitter.
- 64Kbytes of flash memory size
- CRC calculation unit
- Power-on/power down reset (POR/PDR), programmable voltage detector (PVD)
- Low-power sleep, stop, and standby, VBAT supply for RTC and backup registers
- 4 to 32MHz crystal oscillator, 32kHz oscillator for RTC with calibration
- Up to 51 fast I/O ports, all mappable on external interrupt vectors, several 5V tolerant
- Interconnect matrix
- 7-channel DMA controller supporting timers, ADCs, SPIs, I²Cs, USARTs and DAC
- Temperature sensor
- 48 or 49 pins LQFP package, industrial temperature range from -40 to 85°C
技术规格
STM32 Family STM32F3 Series Microcontrollers
32位
64KB
LQFP
I2C, SPI, USART
11放大器
2V
-40°C
表面安装
STM32F3
No SVHC (25-Jun-2025)
ARM 皮质-M4F
72MHz
48引脚
37输入
16KB
12位
3.6V
85°C
STM32
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
