需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,528.910 (CNY2,857.6683) |
产品信息
产品概述
STEVAL-ISA147V3 is a 500W fully digital AC-DC power supply (D-SMPS) based on STM32F334C8 MCU. This is a digital switch mode AC-DC converter consisting of two power stages: an input SBPFC controlled by an STM32F051K8, and a regulation stage implemented with an LLC half bridge with synchronous rectification (SR), controlled by an STM32F334C8 MCU. This 500W AC-DC converter uses the so-called bridgeless PFC topology, with the advantage of lower conduction losses and higher efficiency by eliminating the need for a diode rectifier stage. This choice also allows a reduced component count compared to a standard PFC. The input stage is typically controlled using an outer voltage loop for bus voltage regulation and an inner control loop to shape the current according to a sinusoidal waveform. The outer loop adjusts the current reference in order to maintain a regulated bus voltage, independent of load or input voltage variations.
- Input AC voltage range from 90V to 264V
- Input AC frequency range from 45Hz to 65Hz and 60kHz PFC switching frequency
- 12V output voltage and 500W nominal power
- Semi-bridgeless PFC stage
- DC-DC stage: resonant LLC with synchronous rectification
- 94% peak efficiency and HF transformer isolation voltage is 4kV
- Input short-circuit protection, input under/overvoltage protection
- Input under/overfrequency protection, DC bus under/overvoltage protection
- Output short-circuit protection, output under/overvoltage protection
- Overtemperature protection
技术规格
STMicroelectronics
电源管理
评估电路板VIPER27, STM32F334C8 和 STM32F051K8
No SVHC (25-Jun-2025)
VIPER27, STM32F334C8, STM32F051K8
供电
-
技术文档 (1)
相关产品
找到 8 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书