有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5,260.500 (CNY5,944.365) |
产品信息
产品概述
STEVAL-DPSLLCK1 is a 3kW full bridge LLC resonant digital power supply evaluation kit. This is a digitally controlled 3kW full bridge LLC resonant DCDC converter with output synchronous rectification. The kit consists of a power board, digital control board, adapter board amd firmware modules. The full bridge primary section of LLC converter is based on MDmesh™ DM2 Power MOSFETs for high efficiency performance. The PWM switching frequency is digitally controlled to regulate output voltage. The converter operates at near resonant frequencies to maximize efficiency and achieve ZVS over entire operating range. The HF transformer provides galvanic isolation and magnetic integration of the inductive elements for a compact design. Synchronous rectification (SR) with STripFET™ F7 Power MOSFETs is employed on the secondary side to reduce conduction losses. The STM32F334 MCU on the digital control board embeds a high resolution timer for finer regulation and can communicate status information.
- Input DC voltage range from 375V to 425V and 48V output voltage
- Maximum output current is 62.5A and 3kW output power
- Peak efficiency of 95.3% and HF transformer isolation voltage is 4kV
- 175kHz resonant frequency, 120kHz to 250kHz closed loop switching frequency
- Undervoltage and overvoltage protection on input and output
- Overtemperature protection and short-circuit protection
- Forced cooling with air flow speed modulation according to the output power and temperature
- Adaptive synchronous rectification
- Light load burst mode
- Digital control with STM32F334 microcontroller
内容
Power board, Digital control board, adapter board amd firmware modules.
注释
该产品的市场需求较大, 导致交货时间延长。交货日期可能会有延迟。该产品不在折扣范围内。
技术规格
STMicroelectronics
电源管理
评估套件VIPER27/STM32F334
No SVHC (25-Jun-2025)
VIPER27, STM32F334
直流/直流转换器
-
技术文档 (1)
相关产品
找到 8 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书