需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY466.290 (CNY526.9077) |
产品信息
产品概述
NUCLEO-WL33CC1 is a STM32 Nucleo-64 development board with STM32WL33CC MCU (868/915MHz), supports Arduino, ST Morpho connectivity. The ARDUINO® Uno V3 connectivity support and the ST morpho headers provide an easy means of expanding the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The ultra-low-power wireless STM32WL33CCV6 microcontroller based on the Arm® Cortex®‑M0+ core, with 256Kbytes of flash memory and 32Kbytes of SRAM in a VFQFPN48 package featuring ultra-low-power MCU, Sub-GHz transceiver with IPD front end optimized for 826‑958MHz high frequency bands, supporting OOK, ASK, 2(G)FSK, 4(G)FSK, D‑BPSK, and DSSS modulations. Compatible with proprietary and standardized wireless protocols such as WM-Bus, Sigfox™, mioty, KNX-RF, and IEEE 802.15.4g. Low-power autonomous wake-up receiver.
- Delivered with SMA antenna
- Three user LEDs
- Three user and one reset push-buttons
- Board connectors: USB Type-C®, ARDUINO® Uno V3 expansion connector, ST morpho extension pin headers
- Flexible power-supply options: ST-LINK USB VBUS or external sources
- On-brd STLINK-V3EC debug/programmer w/ USB re-enumeration capability:mass storage, virtual COM port
- Dedicated software tool to control and test radio transceiver
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
技术规格
STMicroelectronics
STM32
Cortex-M0+
Nucleo-64开发板STM32WL33CCV6
No SVHC (25-Jun-2025)
32位
ARM
STM32WL33CCV6
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书