
需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY9.920 | CNY9.92 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY9.920 (CNY11.2096) |
| 10+ | CNY6.530 (CNY7.3789) |
| 50+ | CNY6.150 (CNY6.9495) |
| 100+ | CNY5.770 (CNY6.5201) |
| 250+ | CNY5.400 (CNY6.102) |
| 500+ | CNY5.190 (CNY5.8647) |
| 1000+ | CNY4.960 (CNY5.6048) |
| 2500+ | CNY4.820 (CNY5.4466) |
产品信息
产品概述
LD39100PU12RY is an automotive grade 1A, low quiescent current, low-noise voltage regulator in a 6 pin DFN package. It has a input voltage range from 1.5V to 5.5V and a typical dropout voltage of 200mV. The device is stable with ceramic capacitors on the input and output. The ultra-low dropout voltage, low quiescent current and low-noise features make it suitable for low power battery-powered applications. Power supply rejection is 70dB at low frequency and starts to roll off at 10KHz. Enable logic control function puts the LD39100 in shutdown mode, allowing a total current consumption lower than 1µA. The device also includes short-circuit constant current limiting and thermal protection. Applications include printers, game consoles, computer, consumer applications and automotive post regulation.
- Very low quiescent current (20µA typ at no load, 200µA typ at 1A load, 1µA max in off mode)
- Output voltage is 1.2V
- Output voltage tolerance is ±2.0% at 25°C
- Stable with ceramic capacitors COUT = 1µF
- Internal current and thermal limit
- Temperature range from -40°C to 125°C
- AEC-Q100 qualified
技术规格
固定
5.5V
1.2V
-
正向输出
1A
200mV
DFN
-40°C
1.2V 1A LDO Voltage Regulators
No SVHC (25-Jun-2025)
1.5V
1输出
1.2V
-
1A
200mV
表面安装
6引脚
125°C
MSL 3 - 168小时
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
