
需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY25.440 | CNY25.44 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY25.440 (CNY28.7472) |
| 10+ | CNY17.370 (CNY19.6281) |
| 50+ | CNY16.460 (CNY18.5998) |
| 100+ | CNY15.540 (CNY17.5602) |
| 250+ | CNY14.710 (CNY16.6223) |
| 500+ | CNY14.330 (CNY16.1929) |
| 1000+ | CNY13.640 (CNY15.4132) |
| 2500+ | CNY13.260 (CNY14.9838) |
产品信息
产品概述
L7986TATR is a step-down switching regulator with 3.7A (min.) current limited embedded Power MOSFET, so it is able to deliver up to 3A current to the load depending on the application conditions. The input voltage can range from 4.5V to 38V, while the output voltage can be set starting from 0.6V to VIN. Requiring a minimum set of external components, the device includes an internal 250KHz switching frequency oscillator that can be externally adjusted up to 1MHz. The HSOP package with exposed pad allows the reduction of RthJA down to 40°C/W. Applications include automotive (car audio, car infotainment), industrial (PLD, PLA, FPGA, chargers), networking (XDSL, modems, DC-DC modules), computer (optical storage, hard disk drive, printers, LED driving).
- Internal soft-start and enable
- Low dropout operation: 100% duty cycle
- Voltage feed-forward
- Zero load current operation
- Overcurrent and thermal protection
- Guarantee overtemperature range (-40°C to 125°C)
- HSOP8 package style
技术规格
可调
降压
38V
3A
8引脚
-
38V
-
150°C
-
No SVHC (25-Jun-2025)
-
1输出
4.5V
3A
HSOP
表面安装
600mV
250kHz
-40°C
-
MSL 3 - 168小时
HSOP
250kHz
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
