有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY351.590 (CNY397.2967) |
产品概述
USPTLSTNDB is a black - adjustable smartphone and tablet stand. It works in greater comfort with this portable cell phone and tablet stand that holds your mobile device, so you don't have to. Made of durable aluminium, the universal phone and tablet holder provides a stable platform for most smartphones and 4" to 13" tablets (maximum 11mm depth) such as the iPad (including the 10.2" iPad and 11" and 12.9" iPad Pro) and Samsung Galaxy tablet. The highly adjustable black multi-device stand ensures you can type and swipe without having to support the tablet with your hand or set the device down on your desk. Simply move the desktop smartphone and tablet holder up or down for comfortable viewing. The multi-angle tablet stand moves smoothly, so you can adjust your viewing angle while your device sits in the stand. Compact and lightweight, the foldable tablet and cell phone stand is perfect for mobile use or travel. It folds up into a flat form, so you can easily tuck it into your bag.
- Ergonomic multi-angle smartphone/tablet stand w/ hands-free viewing of device at any angle
- Durable aluminium w/ black finish + silver accents
- Adjustable mobile device holder w/ rear cutout
- Universal tablet and cell phone stand for desk can hold devices up to 1.7lb/0.4" thick
- Sturdy base w/ anti-slip silicone pads to protect devices/surfaces
- USPTLSTNDB is backed by a StarTech 3-year warranty
技术规格
电话和平板支架
-
800g
To Be Advised
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书