有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY442.550 (CNY500.0815) |
产品信息
产品概述
US2GA30 is a 2.5GbE USB A to Ethernet adapter. This USB 3.0 Type-A to Gigabit network adapter gives users wired Ethernet network access. It is ideal for office or home use; the network adapter supports full 2.5 Gigabit bandwidth by harnessing the performance of USB 3.0. Users can quickly access very large files over a 2.5 Gigabit network, saving valuable time every day. Compact and portable, this USB Gigabit network adapter is the ideal desktop network adapter or laptop accessory. The adapter allows users to securely connect to high-speed Networks and is backwards compatible with existing Gigabit LANs. The USB 3.1 Ethernet adapter offers bandwidth for content creators and power users on high performance Laptops/Workstations incl. Lenovo ThinkPad X1 Carbon Dell XPS HP EliteBook/ZBook. It supports many OS and Hypervisors incl. Windows 7/8.1/10, Windows Server 2008 R2/2012 R2/2016, Linux LTS Kernel 4.19+, MacOS 10.11 to 11.
- High performance, maximum bandwidth
- RJ45 (Gigabit Ethernet) interface
- USB 3.2 Gen 1 bus type
- 1,233,108 hours MTBF
- 5V DC input and output voltage
- Operating temperature range from 0 to 70°C
- Space grey colour
- 5.7in [14.5cm] cable length
- 10in [25.5cm] length, 1.1in [2.7cm] width, 0.7in [1.8cm] height
内容
1 - USB network adapter, 1 - quick-start guide.
技术规格
USB 3.0 A型
-
RJ45
To Be Advised
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书