打印页面
图片仅用于图解说明,详见产品说明。

149 有货
需要更多?
18 件可于 3-4 个工作日内送达(新加坡 库存)
131 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY113.880 (CNY128.6844) |
包装规格:每个
最低: 1
多件: 1
CNY113.88 (CNY128.68 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
ST4200MINI2 is a 4-port portable USB 2.0 hub with built-in cable. With its compact and lightweight design, this 4-port USB hub is tailored for mobility. You can easily tuck it into your laptop bag when traveling, which makes it easy to expand your connection options almost anywhere you need to. It’s perfect for connecting common USB devices such as a mouse, keyboard, or flash drive, right when you need them.
- Add four USB 2.0 ports to your computer, using this cost-effective, compact USB hub
- Four USB 2.0 ports (up to 480Mbps throughput)
- Universal, multi-platform compatible and native support in OS (Windows, Mac, Chrome OS, Linux)
- Convenient port layout on one side for easy port access when connecting or disconnecting devices
- Offers plug-and-play installation, and supports hot-swapping or hot-plugging
- Bus-powered design makes travel hassle free
- Deploy at home, in office or in hot-desk environments to provide USB hub access for multiple devices
- Make hard-to-reach USB ports more accessible
- 5V DC input voltage, 5V DC output voltage and USB-powered power source
- 500mA total USB power output, 480Mbps maximum data transfer rate, 147,132hours MTBF
技术规格
端口数
4端口
产品范围
-
集线器类型
总线供电
SVHC(高度关注物质)
No SVHC (15-Jan-2019)
技术文档 (1)
ST4200MINI2 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2019)
下载产品合规证书
产品合规证书
重量(千克):.113398