有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,825.770 (CNY2,063.1201) |
产品概述
ST10GSPEXNB2 is a 1-Port 10Gbps PCIe network adapter card. Install this single-port 10GbE PCI Express (PCIe) Network Interface Card (NIC) into a server or computer to enable faster network speeds and enhanced network functionality. This card supports six speeds: 10/5/2.5/1Gbps and 100/10Mbps. The variable speeds permit access to legacy hardware. Alternatively, the 10GBASE-T and NBASE-T capabilities ensure compatibility with the latest network switches and network access points manufactured by Cisco®, HPE®, and Juniper®. This PCIe network card provides access to increased bandwidth. It reduces network slowdown/degradation when running data-intensive applications/processes such as FTPs, online storage/backup, and when streaming online content. NBASE-T technology maximizes the capability of Cat5e copper cabling over at distances of up to 100m. The Ethernet network card supports a 10Gbps connection over copper using existing Cat6 (or better) copper cabling.
- Card enables high-speed data rates for desktops/servers leveraging existing Cat5e/6/6a cabling
- Six-speed NIC 10G/5G/2.5G/1G/100M/10M 1x RJ45 PCIe 3.0 x2
- Marvell AQC113CS, 16K Jumbo, VLAN, PXE Boot and AVB and PTP
- Shipped w/ standard-profile bracket, include low-profile bracket for installation in various systems
- Network interface card connects via an available PCI Express x2 3.0/4.0 (or higher) expansion slot
- 10Gb network adapter card is supported by Windows/Windows Server/Linux
- Replacement for ST10GSPEXNB
- PCI Express 10G NIC is backed for 2-years
技术规格
RJ45
To Be Advised
-
技术文档 (1)
ST10GSPEXNB2 的替代之选
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书