需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,295.690 (CNY1,464.1297) |
产品信息
产品概述
SECTBLTPOS2 is a secure tablet stand. The secure iPad enclosure lets you set up a tablet as a POS system in your business or for secure product displays. It supports the 10.2" iPad (7/8th gen), 10.5" iPad Air (3rd gen), 10.5" iPad Pro (2nd gen) or other 10.2"/10.5" tablets. The enclosure protects your tablet from tampering and theft using a lock and key and for enhanced security, it has two K-slots at back. The display is fully accessible while blocking the buttons from access. The all-steel construction makes for a sturdy enclosure that protects and shields the tablet from day-to-day wear and tear. Using the included 30° angled bracket you can use it as a stand or use it to securely mount enclosure to any flat surface while keeping display easy to see. The VESA 100x100 pattern provides additional installation options for monitor mounts, arms, or stands that support 2.2lbs (1kg) or higher. You can mount the enclosure to the bracket in portrait or landscape mode.
- Tablet stand for desk prevents tablet removal/access to port/buttons w/ option to run charging cable
- Tablet holder supports VESA 100x100mm for use w/ mounts/arms/stands in landscape or portrait
- Include 30° desk-wall bracket/protecting pads/mounting screws/2 keys
- Display opening 8.5x6.4in/enclosure 12.7x7.1x0.7in/bracket 4.9x5.2in
- SECTBLTPOS2 is backed for 5-years
技术规格
-
To Be Advised
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
产品合规证书