有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY157.080 (CNY177.5004) |
产品概述
RUSB2ALT50CMBC is a 50cm (20in) apple coiled lightning to USB A cable that can withstand the daily demands of charging and syncing your mobile devices. It contracts to 1ft (32cm), making it compact and convenient to store. Strong but soft flexible TPE jacket, makes it easy to coil and put away in vehicle console or glove compartment. High quality USB A 2.0 cable reinforced with aramid fibre for increased tensile strength. Tested to withstand 10000+ insertions & 5000+ bend cycles at 180° durable TPE jacket and strain relief, non-toxic. APPLE MFI CERTIFIED USB-A to lightning adapter cable for guaranteed fast & reliable charge/sync from USB-A charger port for Lightning devices including iPhones Pro/Max/Mini/XR up to iPhone 14, iPad Air, iPad, iPad Mini. Coiled heavy duty cord charges devices with a lightning port, including AirPods, Magic Keyboard, Magic Trackpad, Magic Mouse & Siri Remote, ideal for use in charging stations.
- Lightning charging cable has aramid fibre reinforcement that shelters it from frequent bends stress
- Lightning to USB A cable is constructed to prevent the connector from separating from the jacket
- Type and rate: USB 2.0 (480Mbps)
技术规格
Lightning插头至A型插头
19.7"
黑色
-
500mm
USB 2.0
-
To Be Advised
技术文档 (1)
RUSB2ALT50CMBC 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书