需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY630.170 (CNY712.0921) |
产品信息
产品概述
The RKLCDBK Universal VESA LCD Monitor Mounting Bracket for 19" rack or cabinet lets you mount almost any retail LED or touchscreen panel into a server/storage rack/cabinet. This TAA compliant product adheres to the requirements of the US Federal Trade Agreements Act (TAA), allowing government GSA Schedule purchases. The mounting bracket is made of solid cold pressed steel (SPCC), is designed to support 100mm and 75mm VESA mounted panels, and meets ANSI/EIA RS-310-D standards rack mounting. A unique adjustable design enables a panel to be mounted into the cabinet at various depths - allowing the rack/cabinet door to be closed. The mounting bracket also supports wall-mounted display installation, by inverting the adjustable bracket or by adding this bracket to a wall mount bracket or rack.
- Ideal for installing a retail LED monitor into an existing rack or cabinet solution
- Use for uptime/process monitoring with big screens over 19" when mounted outwards
- Adding a monitoring display to a security rack or cabinet
- Installing a touch screen display into a rack or cabinet
- Made from solid cold pressed steel (SPCC), it's designed to support 100mm and 75mm VESA mounted panels, and meets ANSI/EIA RS-310-D standards rack mounting
- Unique adjustable design enables a display panel to be mounted into the AV rack cabinet at various depths, allowing the rack/cabinet door to be closed
- Monitor bracket supports wall-mounted installations by inverting or adding this bracket to a wall mount bracket or rack
技术规格
安装支架
-
-
-
19英寸机架安装设备
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Canada
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书