需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY208.640 (CNY235.7632) |
产品信息
产品概述
NLBL-5M-CAT6A-PATCH is a high-performance 5m blue Cat6A Ethernet cable designed for reliable multi-gigabit data transmission, supporting speeds of 1/2.5/5/10Gbps with low Near-End Crosstalk (NEXT) and Return Loss (RL). It is Fluke tested and ETL Verified to meet stringent ANSI/TIA-568.2-D standards, ensuring consistent, error-free performance. This shielded Ethernet cable features individually foil-wrapped twisted pairs and an overall braided shield to protect against electromagnetic (EMI/RFI) interference, improving signal integrity in noisy environments. The cable is terminated with shielded RJ45 connectors with gold-plated pins for superior conductivity and corrosion resistance. Made with 100% stranded copper conductor, it reliably supports Power over Ethernet devices up to 100W (PoE++), complying with IEEE 802.3bt Type 4 and below. Its durable, PVC-free LSZH (Low Smoke Zero Halogen) jacket minimizes toxic smoke emissions and braided construction resists damage from bending.
- Rated for 500MHz
- 4 pair S/FTP conductors
- RJ45 with snaggles design and strain relief
技术规格
Cat6a
SFTP (屏蔽金属箔双绞线)
5m
-
RJ45插头至RJ45插头
浅蓝
16.4ft
No SVHC (27-Jun-2024)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书