有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY96.410 (CNY108.9433) |
产品信息
产品概述
NLAQ-150-CAT6A-PATCH is a Cat6a Ethernet low-smoke zero-halogen (LSZH) shielded cable that supports Multi-Gigabit/Multi-speed 1/2.5/5Gbps/10Gbp connections. It offers robust protection against electromagnetic interference (EMI/RFI) and noise, ensuring a fast, safe, and reliable network. The LSZH Cat6a network cable is more eco-friendly than PVC cables. In the event of a fire, LSZH cable produces low levels of corrosive fumes and smoke. This high-performance Ethernet cable complies with the IEEE 802.3bt-2018 standard. The snagless moulded boots protect the tab/latch on each RJ45 connector. The boots prevent the cable from snagging during cable routing and/or installation into network devices. The moulded boots feature integrated strain reliefs that prevent sharp connector/cable angles at the termination points. This product is backed for life, including free lifetime 24/5 multi-lingual technical assistance.
- 1.5m aqua low smoke zero halogen (LSZH) shielded CAT6a Ethernet cable
- Durable snagless RJ45 network patch cord with strain reliefs, PVC-free, EVA LSZH jacket
- Tested using Fluke® cable analyser, ETL verified, ANSI/TIA-568.2-D wiring, 4 pair S/FTP
- Less dense smoke if burned
- 500MHz rated, IEEE 802.3bt for Type 4 devices, 27 AWG 100% copper stranded wire
技术规格
Cat6a
SFTP (屏蔽金属箔双绞线)
1.5m
-
RJ45插头至RJ45插头
碧绿色
4.9ft
No SVHC (27-Jun-2024)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书