需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY48.790 (CNY55.1327) |
产品信息
产品概述
N6PATC150CMBL is a blue 1.5m cable that meets all CAT6 cable specifications, to deliver a reliable 10 Gigabit network connection. This CAT6 patch cable is built using 100% copper wire and is tested to comply with TIA/EIA-568-B.1-2001 T568B CAT6 requirements. The 50-micron gold connectors deliver optimum conductivity and eliminate signal loss due to oxidation or corrosion. The UTP CAT6 cable is manufactured using high-quality copper conductors and carefully constructed and tested to keep Near-End Crosstalk (NEXT) well within acceptable limits. The patch cable is constructed with 24 AWG copper wire, to ensure peak performance for demanding Ethernet applications such as Power-over-Ethernet and 4K or 1080p video streaming. The unshielded CAT6 Ethernet cable also features snagless boots which offer strain relief by stopping the RJ-45 connectors from bending at sharp angles. This reduces the risk of cable damage, which could decrease network connectivity and performance.
- Tested using Fluke® CableAnalyzer™ to comply ANSI/TIA-568.2-D Category 6
- 24AWG stranded copper conductors, up to 100W for PoE applications
- 50-micron gold-plated RJ45 connectors stop rust/corrosion
- Snagless UTP network cable is easily pulled through wiring conduits
- IEEE 802.3bt and DTE power compliance, built w/UL verified wire (E132276-A)
- 250MHz rated, ANSI/T568BB wiring
技术规格
Cat6
UTP (非屏蔽双绞线)
1.5m
-
RJ45插头至RJ45插头
浅蓝
4.9ft
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书