需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY66.500 (CNY75.145) |
产品信息
产品概述
N6PAT250CMBKS is a slim CAT6 cable that meets all Category 6 patch cable specifications to deliver a reliable Gigabit network connection in high-density data centre applications. The design on this slim CAT6 patch cord is 36% thinner than standard networking cables, which allows better airflow and heat dissipation in tight spaces. It is more flexible than standard Ethernet cables, so cable runs are easier in crowded network racks. This cable features snagless connectors that protect the RJ45 clips during installation, making them less likely to snag or break as you pull them through narrow spaces. This CAT 6 patch cable is tested to comply with ANSI/TIA 568 C.2 Category 6 requirements ensuring a reliable connection to your networking equipment. The 50-micron gold connectors on the patch cable deliver optimum conductivity and eliminate signal loss due to oxidation or corrosion.
- Slim CAT6 cable meets all Category 6 patch cable specifications to deliver a reliable connection
- Snagless connectors on the CAT 6 network cable protect the RJ45 clips during installations
- Category 6 patch cable has LSZH fire rating
技术规格
Cat6
UTP (非屏蔽双绞线)
2.5m
-
RJ45插头至RJ45插头
黑色
8.2ft
To Be Advised
N6PAT250CMBKS 的替代之选
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书