需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY68.470 (CNY77.3711) |
产品信息
产品概述
N6LPATCH5MBL is a high-performance 5m blue Cat6 Ethernet cable featuring 100% copper conductors for reliable, error-free data transmission at multi-Gigabit/multi-speeds (1/2.5/5Gbps) and 10Gbps up to 55m. Designed for superior performance, it minimizes signal interference with low Near-End Crosstalk (NEXT) and Return Loss (RL), and complies with ANSI/TIA-568-2.D Category 6 standards. This Low Smoke Zero Halogen (LSZH) patch cord is constructed with eco-friendly, PVC-free materials that emit minimal smoke and toxic fumes during fire hazards, ideal for safe deployments in enclosed spaces. The 24AWG stranded copper wire supports Power over Ethernet up to 100W (PoE++), compliant with IEEE 802.3bt Type 4, and is compatible with Cat5e and earlier network standards. Its durable PVA co-polymer jacket resists bending or fraying, and the snaggles design with 50-micron gold-plated RJ45 connectors ensures lasting signal integrity and mechanical durability.
- ETL verified, ANSI/TIA-568.2-D compliant
- Rated for 650MHz
- 4 pair U/UTP conductors
- RJ45 with snaggles design and strain relief
技术规格
Cat6
UTP (非屏蔽双绞线)
5m
-
RJ45插头至RJ45插头
浅蓝
16.4ft
To Be Advised
N6LPATCH5MBL 的替代之选
找到 7 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书