有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY167.310 (CNY189.0603) |
产品信息
产品概述
The Startech MDP2DPMM lets you connect a Mini DisplayPort source to any display that uses a standard DisplayPort connection. The cable features high quality construction and supports resolutions up to 4K @60Hz with a maximum HBR2 bandwidth of 21.6Gb/s. The cable also supports Multi-Stream (MST) for daisy chaining multiple monitors and provides optional audio support. The cable supports both HDCP and DPCP capabilities, ensuring that digitally protected content is displayed properly. The cable is backed by a lifetime warranty for guaranteed reliability and complete peace of mind.
- High resolution 4Kx2K support (3840x2160 @60Hz)
- GTC for precise audio channel timing & 3D Stereo (2560x1600p 120Hz)
- Supports High Bit Rate 2 (HBR2) bandwidth up to 21.6Gb/s
- Durable ABS connectors with PVC strain reliefs prevent damage & fraying from frequent bending
- Latching DisplayPort connector for added security, preventing accidental disconnection
- Metal connector sub-structure with Aluminium Mylar foil and copper braid for superior EMI shielding
- Gold plated connectors to maintain signal integrity and reliability
- Lifetime limited manufacturer warranty
内容
Lead only
注释
Note: Some laptops and desktop computers come equipped with Thunderbolt™ 1/2 ports. This cable can be connected to Thunderbolt 1/2 ports, enabling users to connect to a DisplayPort enabled display.
技术规格
Mini 显示端口插头
10ft
Startech MDP2DPMM
显示端口插头
3.05m
No SVHC (04-Feb-2026)
技术文档 (1)
MDP2DPMM10 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Vietnam
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书