有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY332.990 (CNY376.2787) |
产品信息
产品概述
LAPTOP-ARM-TRAY is an easily mount laptop tray to a VESA monitor mount, stand, or arm, and free up space on your desk while still having full access to your laptop. The notebook tray is made from steel to provide solid support and has ventilation slots on the bottom for optimal airflow. Padded arms grip and hold the laptop and can be positioned independently anywhere along the sides of the tray, allowing maximum compatibility to avoid obstructing the laptop ports. Four anti-slip rubber pads help prevent the laptop from sliding and avoid scratches on the bottom. Stoppers on the tray with variable heights prevent the laptop from sliding off at steeper angles. Optionally, the padded arms can be removed to support any laptop thickness at the expense of support when used at steeper angles. When used with a height, tilt, and swivel adjustable mount, stand, or arm, the laptop can be positioned at eye level improving your posture and comfort by reducing neck strain and fatigue.
- Laptop mount tray (11.8x7.9") for VESA monitor arm mount
- Laptop tray mounts to VESA bracket (75x75-100x100) and supports 9.9lbs
- Monitor mounting arm or stand is not included
- Constructed with heavy duty steel, Vented Notebook tray, 4 anti-slip pad prevent laptop from sliding
- Raise tray to eye level for posture and comfort, used with desk monitor arm mount/stand
- Padded clamps adjustable from 9.4 to 16.5" wide and can be positioned to avoid blocking laptop ports
- Variable height stoppers 0.5" or 0.9"
- Adjustable laptop tray with our existing products such as single monitor arm
- Tray (11.8 x 11in/300 x 280mm) is large enough to hold a laptop between 9.4 - 16.5" wide, 1" tall
技术规格
-
To Be Advised
技术文档 (1)
LAPTOP-ARM-TRAY 的替代之选
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
产品合规证书