需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY124.930 (CNY141.1709) |
产品概述
HDMMV50CM is a 20in (50cm) premium high-speed HDMI 2.0 certified cable that is built to endure cable stress. It is tested to endure strenuous wear and tear. This durable cable is a must-have for both business and consumer applications. This high-performance 4K cable supports resolutions of up to 4K at 60Hz (3840x2160p) and bandwidths of up to 18Gbps. It also supports HDR10 (High Dynamic Range) and Dolby Vision, for higher contrast ratios and vivid colours. In addition, ARC (Audio Return Channel) features up to 32 uncompressed 5.1 and 7.1 digital audio channels to support DTS-HD Master Audio™, DTS:X®, Dolby® TrueHD, and Dolby Atmos®, for high-quality sound. With high resolutions, increased speeds, sharper images, and crystal-clear audio, you can expect an enhanced audio/video experience. The cable will provide the very best HDMI 4K performance. It's the perfect cable for creating the ultimate home theatre or for providing lifelike digital signage.
- Ultra HD HDMI 2.0 cable is engineered and built to improve signal integrity
- Tested up to 10,000+ insertions, TPE jacket w/soft TPE strain relief, gold-plated connectors
- Connect laptop/computer/workstation to TV/monitor/display/projector
- HDMI cord for home/office/boardroom
- Aluminium-mylar foil with braided shielding improves EMI protection
- Corrosion-resistant gold-plated connectors ensure premium video quality and enhanced reliability
- StarTech.com lifetime warranty
技术规格
HDMI插头
1.64ft
黑色、灰色
No SVHC (21-Jan-2025)
HDMI插头
0.5m
-
技术文档 (1)
HDMMV50CM 的替代之选
找到 5 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书