打印页面
可订购
制造商标准交货时间:9 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY515.920 (CNY582.9896) |
包装规格:每个
最低: 1
多件: 1
CNY515.92 (CNY582.99 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商STARTECH
制造商产品编号HDBOOST4K2复制
制造商标准货期9 周
库存编号4415375
技术数据表
产品范围-
插头类型USB Micro -B
SVHC(高度关注物质)To Be Advised
产品概述
HDBOOST4K2 is a 45ft (14m) HDMI signal booster that enables users to combine two standard-length HDMI cables into a single extended connection. It supports resolutions up to 4K at 60Hz with a maximum total cable length of 45ft (14m), allowing up to 22.5ft (7m) from the source to the repeater and 22.5ft (7m) from the repeater to the display. Designed with a compact form factor, this HDMI amplifier is easy to install and can be discreetly hidden, making it suitable for a wide range of installation environments.
- Supports lower resolutions at greater distances such as 1080p at 164ft (50m)
- HDMI inline repeater supports 7.1 surround sound audio for an complete AV solution
- 18Gbps bandwidth
内容
1 x HDMI signal booster, 1 x 1ft [30cm] micro USB power cable, 1 x quick-start guide.
技术规格
产品范围
-
SVHC(高度关注物质)
To Be Advised
插头类型
USB Micro -B
技术文档 (1)
HDBOOST4K2 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.11