需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY80.180 (CNY90.6034) |
| 5+ | CNY76.820 (CNY86.8066) |
产品概述
HDADMM50CM is a 50cm high speed HDMI™ Micro to HDMI cable with Ethernet designed to connect devices that feature an HDMI Micro port to an HDMI-enabled device, providing a cost-saving solution for connecting cutting-edge and next-generation HDMI-enabled devices to existing HDMI technology. This HDMI 1.4b cable supports Ultra HD 4K resolutions (3840x2160p at 30Hz, or 4096x2160p at 24Hz) and a bandwidth of 10.2Gbps for seamless video and audio transmission. It also supports wide aspect ratios, making it perfect for both home entertainment systems and professional presentations. With support for 3D video and 8-channel audio (5.1/7.1/Dolby Digital Plus/Dolby TrueHD), you can enjoy fully immersive viewing and listening experience. Constructed with 34AWG copper wire, gold-plated connectors, superior EMI shielding using Al-Mylar foil and a copper braid, this cable minimizes signal loss and interference. This ensures clear, high-quality audio and video transmission with exceptional reliability.
- HDMI male (type-D/micro) to HDMI male (type-A/standard) cable
- Black PVC jacket
- Single-cable solution for quickly connecting your smartphone to an HDMI®-enabled TV or display
技术规格
HDMI插头
19.2"
黑色
To Be Advised
微型HDMI D插头
500mm
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书