有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY287.410 (CNY324.7733) |
产品概述
450FBLCLC4PP is a LC/UPC to LC/UPC OM4 multimode fibre optic cable that enables 40/100G network connections. The push-pull tabs on each connector ensure quick connection and removal, facilitating accurate installation in high connection density environments. The bend-insensitive fibre and moulded strain reliefs support cable runs requiring micro/macro bends while maintaining low attenuation. The retractable strain-relief housings enable toolless polarity swapping. The color-coded LC-duplex connectors ensure error-free polarity configuration. With laser-optimized multimode fibre (LOMMF), the patch cable is ideal for 850nm and 1300nm VCSEL and LED sources. This aqua fibre optic cable is backward compatible with 50/125 fibre equipment, ensuring a reliable connection with legacy LANs. It is housed in an LSZH flame-retardant jacket. This MM fibre optic cable ensures minimal smoke, toxicity and corrosion when exposed to high sources of heat, or in the event of a fire.
- 4m (13.1ft) LC/LC UPC OM4 LOMMF cable supports 10/40/100Gbps networks
- UPC-polished ends for minimal return loss, moulded strain reliefs
- Ideal for fibre switches/servers/SANs and SFP+/QSFP+/QSFP28 units
- 50/125µm fibre size, 2.9mm OD, temperature range from -20 to 60DEG C (-4 to 140°F)
- Push-pull tab design enables precise insertion/removal in tight spaces, toolless polarity switching
技术规格
LC双工
2Fibres
4m
-
LC双工
OM4多模
50µm / 125µm
To Be Advised
技术文档 (1)
450FBLCLC4PP 的替代之选
找到 5 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书