打印页面
6 有货
需要更多?
6 件可于 5-6 个工作日内送达(美国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY251.620 (CNY284.3306) |
包装规格:每个
最低: 1
多件: 1
CNY251.62 (CNY284.33 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
166A is a pin vise with insulated, octagonal handle. It feature small handles that allow you to rapidly rotate between thumb and finger when filing small work.
- Insulating PVC handle which is octagonally shaped, preventing them from rolling when laid down
- Special tapered collet, providing maximum clamping surface
- Smaller body diameter than chuck to allow fast opening and closing and rapid rotation on small work
- Available individually or as a complete set in a convenient case
技术规格
产品范围
-
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.0756