需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,763.430 (CNY1,992.6759) |
| 5+ | CNY1,692.560 (CNY1,912.5928) |
产品概述
The 574609 is a Solder Wire contains a rosin-free, halide activated synthetic resin. STANNOL KS-Series electronic solder wires have been designed for special requirements of lead-free soldering. They meet all demands of industrial manufacturing as well as for rework and repair. The STANNOL® KS100 is based on the same synthetic resin however it is halide-free activated. Flux is an excellent combination of high activity at thermal stress with amber bright and electrically safe residues. The flux formulations KS115 are classified to DIN EN 29454-1 Type 1.2.2.B. Due to their high activity (1.0 and 1.5%), the fluxes are classified as REM1 to DIN EN 61190. STANNOL solder wires KS115 is designed for use with robotic and manual soldering for electric and electronic devices. Flux residues may remain uncleaned. This must be examined in individual cases, where environmental stress is applied to the circuit.
- Active flux
- Bright amber residues
- Solid residues
- Low fuming
- Low spitting
技术规格
无铅
95.6, 3.8, 0.7 Sn, Ag, Cu
0.047"
500g
-
-
1.2mm
217°C
1.102lb
No SVHC (23-Jan-2024)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书