在此登记您的兴趣
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY722.630 (CNY816.5719) |
| 5+ | CNY685.830 (CNY774.9879) |
| 10+ | CNY620.940 (CNY701.6622) |
| 25+ | CNY577.980 (CNY653.1174) |
| 50+ | CNY550.270 (CNY621.8051) |
| 100+ | CNY523.460 (CNY591.5098) |
产品概述
The MS27656T17F35SB-LC from Souriau is a MIL-DTL-38999 Series I is a square flange receptacle (rear mounting) circular connector with 55 contacts. It is used in various applications that needs extremely reliable interconnections with high density contact arrangements in a miniature circular shell. This connector features high contact density, versatility and high reliability. It has a well proven electrical capability and designed to withstand extreme shock, exposure and vibration. Typical applications include marine equipments, communications equipments, medical instrumentation, ballistic missiles & weapon systems, test equipments armoured carriers & tanks.
- Quick mating, 3 point bayonet lock system
- Mismating, error proof positioning keyway polarization (5 position )
- 100% scoop proof contact protection, thread for backfitting, supplied without backshell
- Thermoplastic or metallic insulator, liquid silicone rubber or fluorocarbone elastomer grommet/seal
- Insulation resistance is greater than 5000MW (at 500Vcc)
- Endurance is 500 mating / unmating operations
- Salt spray exposure of 48hour as per MIL STD 1344 method 1001 and NFC 93422
- Operating temperature range from -65°C +200°C
- Aluminium alloy body material with nickel plating
- Copper alloy crimp socket contacts with gold plating (connector delivered without contacts)
技术规格
MIL-DTL-38999 I系列
墙壁安装插座
压接插座-无触芯
17-35
镍
金
耐腐蚀, 环境密封
MS27656 Series
55触点
卡口
铝主体
铜合金
B
Lead (17-Jan-2022)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

