有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,280.480 (CNY1,446.9424) |
| 5+ | CNY1,203.260 (CNY1,359.6838) |
| 10+ | CNY1,096.920 (CNY1,239.5196) |
| 25+ | CNY1,021.560 (CNY1,154.3628) |
| 50+ | CNY970.130 (CNY1,096.2469) |
| 100+ | CNY918.930 (CNY1,038.3909) |
产品概述
The MS27467T19F32SA from Souriau is a MIL-DTL-38999 Series I is a plug with RFI shielding circular connector with 32 contacts. It is used in various applications that needs extremely reliable interconnections with high density contact arrangements in a miniature circular shell. This connector features high contact density, versatility and high reliability. It has a well proven electrical capability and designed to withstand extreme shock, exposure and vibration. Typical applications include marine equipments, communications equipments, medical instrumentation, ballistic missiles & weapon systems, test equipments armoured carriers & tanks.
- Quick mating, 3 point bayonet lock system
- Mismating, error proof positioning keyway polarization (5 position )
- 100% scoop proof contact protection, thread for backfitting, supplied without backshell
- Thermoplastic or metallic insulator, liquid silicone rubber or fluorocarbone elastomer grommet/seal
- Insulation resistance is greater than 5000MW (at 500Vcc)
- Endurance is 500 mating / unmating operations
- Salt spray exposure of 48hour as per MIL STD 1344 method 1001 and NFC 93422
- Operating temperature range from -65°C +200°C
- Aluminium alloy body material with nickel plating
- Copper alloy crimp socket contacts with gold plating
技术规格
MIL-DTL-38999 I系列
直型插头
压接插座
19-32
镍
金
耐腐蚀, 环境密封
MS27467 Series
32触点
卡口
铝主体
铜合金
A
Lead (17-Jan-2022)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

