
需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,539.650 (CNY1,739.8045) |
| 5+ | CNY1,357.240 (CNY1,533.6812) |
| 10+ | CNY1,272.420 (CNY1,437.8346) |
| 25+ | CNY1,129.840 (CNY1,276.7192) |
| 50+ | CNY1,083.620 (CNY1,224.4906) |
| 100+ | CNY1,063.560 (CNY1,201.8228) |
产品概述
The D38999/26WH35PN from Souriau is a MIL-DTL-38999 Series III plug with RFI shielding circular connector with 100 contacts and aluminium body material. This high reliable connector is in accordance with MIL-DTL-38999 Series III, EN 3645 and also meets many customer's standards like Rolls Royce, ABS, BACC63CT/CU, BACC63DB/DC. It features high contact density, high performance contact retention system and ensures high temperature withstanding. The MIL-DTL-38999 Series III connectors provide superior strength in vibrations and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.
- Robust, lightweight, resistance to fluids, screw coupling and 100% scoop proof protection
- Thermoplastic insulator, silicone elastomer grommet and interfacial seal
- Insulation resistance of ≥ 5000Mohm (under 500VDC)
- Multi-contact technology, unique clip retention technology and high power transmission up to 850A
- IP67 high performance sealing (each contact cavity is individually sealed)
- Salt spray exposure of 500hour
- Operating temperature range from -65°C to +175°C
- Endurance of 500 mating/unmating cycles
- Aluminium body material with olive drab cadmium plating
- Copper alloy crimp pin contacts with gold plating
技术规格
MIL-DTL-38999 III系列
直型插头
压接引脚
23-35
橄榄色铬酸盐镀镉
金
耐腐蚀, EMI
DS38999/26 Series
100触点
螺纹
铝合金主体
铜合金
N
No SVHC (17-Dec-2015)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
产品合规证书
