打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号D38999/26MF11SN复制
制造商标准货期1 周
库存编号2685800
您的零件号
可订购
制造商标准交货时间:1 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,123.800 (CNY1,269.894) |
| 5+ | CNY1,052.700 (CNY1,189.551) |
| 10+ | CNY954.800 (CNY1,078.924) |
| 25+ | CNY885.420 (CNY1,000.5246) |
| 50+ | CNY838.070 (CNY947.0191) |
| 100+ | CNY790.940 (CNY893.7622) |
包装规格:每个
最低: 1
多件: 1
CNY1,123.80 (CNY1,269.89 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The D38999/26MF11SN from Souriau is MIL-DTL-38999 Series III Composite series plug with RFI shielding with 11 contacts. This connector offers high density contact arrangements in a miniature circular shell and combines high coupling durability. High performance contact retention system ensures high temperature withstanding and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.
- Resistance to fluids, quick screw coupling with self locking mechanism
- Thermoplastic or thermoset insulator, silicone elastomer grommet and interfacial seal
- Insulation resistance of ≥ 5000Mohm (under 500VDC)
- 100% scoop proof offering polarising options by angular positioning of keys
- IP67 environmental protection
- Durability of 500 mating cycles
- Operating temperature range from -65°C to +200°C
- Salt spray exposure of 2000hour
- Composite body material with nickel plating
- Copper alloy crimp socket contacts with gold plating
技术规格
军用标准
MIL-DTL-38999 III系列
圆形连接器外壳类型
直型插头
圆形连接器触芯类型
压接插座
插入装置
19-11
连接器主体涂层
化学镀镍
触芯镀层
金
服务类别
EMI
产品范围
DS38999/26 Series
触芯数量
11触点
耦合方式
螺纹
连接器主体材料
综合主体
触点材料
铜合金
插入旋转
N
SVHC(高度关注物质)
Lead (17-Jan-2022)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead (17-Jan-2022)
下载产品合规证书
产品合规证书
重量(千克):.001
