
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY928.210 (CNY1,048.8773) |
| 5+ | CNY817.440 (CNY923.7072) |
| 10+ | CNY684.520 (CNY773.5076) |
| 25+ | CNY618.060 (CNY698.4078) |
| 50+ | CNY573.750 (CNY648.3375) |
| 100+ | CNY552.310 (CNY624.1103) |
产品概述
The D38999/24WE26PA from Souriau is a MIL-DTL-38999 Series III jam nut receptacle circular connector with 26 contacts and aluminium body material. This high reliable connector is in accordance with MIL-DTL-38999 Series III, EN 3645 and also meets many customer's standards like Rolls Royce, ABS, BACC63CT/CU, BACC63DB/DC. It features high contact density, high performance contact retention system and ensures high temperature withstanding. The MIL-DTL-38999 Series III connectors provide superior strength in vibrations and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.
- Robust, lightweight, resistance to fluids, screw coupling and 100% scoop proof protection
- Thermoplastic insulator, silicone elastomer grommet and interfacial seal
- Insulation resistance of ≥ 5000Mohm (under 500VDC)
- Multi-contact technology, unique clip retention technology and high power transmission up to 850A
- IP67 high performance sealing (each contact cavity is individually sealed)
- Salt spray exposure of 500hour
- Operating temperature range from -65°C to +175°C
- Endurance of 500 mating/unmating cycles
- Aluminium body material with olive drab cadmium plating
- Copper alloy crimp pin contacts with gold plating
技术规格
MIL-DTL-38999 III系列
锁紧螺母插座
压接引脚
17-26
橄榄色铬酸盐镀镉
金
耐腐蚀, EMI
DS38999/24 Series
26触点
螺纹
铝合金主体
铜合金
A
No SVHC (17-Dec-2015)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
产品合规证书
