
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,104.690 (CNY1,248.2997) |
| 5+ | CNY1,034.800 (CNY1,169.324) |
| 10+ | CNY938.570 (CNY1,060.5841) |
| 25+ | CNY870.370 (CNY983.5181) |
| 50+ | CNY823.820 (CNY930.9166) |
| 100+ | CNY777.490 (CNY878.5637) |
产品概述
The D38999/24FF32PA from Souriau is a MIL-DTL-38999 Series III jam nut receptacle circular connector with 32 contacts and aluminium body material. This high reliable connector is in accordance with MIL-DTL-38999 Series III, EN 3645 and also meets many customer's standards like Rolls Royce, ABS, BACC63CT/CU, BACC63DB/DC. It features high contact density, high performance contact retention system and ensures high temperature withstanding. The MIL-DTL-38999 Series III connectors provide superior strength in vibrations and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.
- Robust, lightweight, resistance to fluids, screw coupling and 100% scoop proof protection
- Thermoplastic insulator, silicone elastomer grommet and interfacial seal
- Insulation resistance of ≥ 5000Mohm (under 500VDC)
- Multi-contact technology, unique clip retention technology and high power transmission up to 850A
- IP67 high performance sealing (each contact cavity is individually sealed)
- Salt spray exposure of 48hour
- Operating temperature range from -65°C to +200°C
- Endurance of 500 mating/unmating cycles
- Aluminium body material with nickel plating
- Copper alloy crimp pin contacts with gold plating
技术规格
MIL-DTL-38999 III系列
锁紧螺母插座
压接引脚
19-32
化学镀镍
金
EMI
DS38999/24 Series
32触点
螺纹
铝合金主体
铜合金
A
No SVHC (17-Dec-2015)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
