有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,161.520 (CNY1,312.5176) |
| 5+ | CNY1,104.210 (CNY1,247.7573) |
| 10+ | CNY1,046.890 (CNY1,182.9857) |
| 25+ | CNY1,036.490 (CNY1,171.2337) |
| 50+ | CNY1,026.100 (CNY1,159.493) |
| 100+ | CNY1,005.580 (CNY1,136.3054) |
产品信息
产品概述
The D38999/20KB98PN from Souriau is a MIL-DTL-38999 Series III square flange receptacle circular connector with 6 contacts and stainless steel body material. This high reliable connector is in accordance with MIL-DTL-38999 Series III, EN 3645 and also meets many customer's standards like Rolls Royce, ABS, BACC63CT/CU, BACC63DB/DC. It features high contact density, high performance contact retention system and ensures high temperature withstanding. The MIL-DTL-38999 Series III connectors provide superior strength in vibrations and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.
- Robust, lightweight, resistance to fluids, screw coupling and 100% scoop proof protection
- Thermoplastic insulator, silicone elastomer grommet and interfacial seal
- Insulation resistance of ≥ 5000Mohm (under 500VDC)
- Multi-contact technology, unique clip retention technology and high power transmission up to 850A
- IP67 high performance sealing (each contact cavity is individually sealed)
- Salt spray exposure of 500hour
- Operating temperature range from -65°C to +200°C
- Endurance of 500 mating/unmating cycles
- Stainless steel body material with passivated finish
- Copper alloy crimp pin contacts with gold plating
技术规格
MIL-DTL-38999 III系列
墙壁安装插座
压接引脚
11-98
钝化
金
耐腐蚀, EMI, 防火墙
D38999/20 Series
6触点
螺纹
不锈钢主体
铜合金
N
No SVHC (17-Dec-2015)
技术文档 (1)
D38999/20KB98PN 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

