有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,471.970 (CNY1,663.3261) |
| 5+ | CNY1,381.600 (CNY1,561.208) |
| 10+ | CNY1,255.830 (CNY1,419.0879) |
| 25+ | CNY1,226.590 (CNY1,386.0467) |
| 50+ | CNY1,151.870 (CNY1,301.6131) |
| 100+ | CNY1,068.150 (CNY1,207.0095) |
产品信息
产品概述
The 8LT517Z35SN from Souriau is an 8LT series plug with RFI shielding circular connector with 55 contacts. The 8LT series standard version is qualified in accordance to the MIL-DTL-38999 Series I. It is used in varied applications needing extremely reliable interconnections with high density contact arrangements in a miniature circular shell. This connector features high contact density, versatility and high reliability. It has a well proven electrical capability and designed to withstand extreme shock, exposure and vibration. Typical applications include marine equipments, communications equipments, medical instrumentation, ballistic missiles & weapon systems, test equipments armoured carriers & tanks.
- Quick mating, 3 point bayonet lock system, weight and space saving
- Mismating, error proof positioning keyway polarization (5 position )
- 100% scoop proof contact protection
- Thermoplastic or metallic insulator, liquid silicone rubber or fluorocarbone elastomer grommet/seal
- Insulation resistance is greater than or equal to 5000Mohm (at 500VCC)
- Endurance is 500 mating / unmating operations
- Salt spray exposure of 500hour as per MIL STD 1344 method 1001
- Operating temperature range from -65°C +175°C
- Aluminium alloy body material with black zinc nickel plating
- Copper alloy crimp socket contacts with gold plating
技术规格
8LT Series
直型插头
压接插座
17-35
黑锌镍
金
耐腐蚀, EMI
MIL-DTL-38999 I系列
55触点
卡口
铝主体
铜合金
N
Lead (17-Jan-2022)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书