有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY995.190 (CNY1,124.5647) |
| 5+ | CNY931.030 (CNY1,052.0639) |
| 10+ | CNY867.400 (CNY980.162) |
| 25+ | CNY814.860 (CNY920.7918) |
| 50+ | CNY767.510 (CNY867.2863) |
| 100+ | CNY723.690 (CNY817.7697) |
产品信息
产品概述
The 8LT017Z26SN from Souriau is an 8LT series square flange receptacle circular connector with 26 contacts. The 8LT series standard version is qualified in accordance to the MIL-DTL-38999 Series I. It is used in varied applications needing extremely reliable interconnections with high density contact arrangements in a miniature circular shell. This connector features high contact density, versatility and high reliability. It has a well proven electrical capability and designed to withstand extreme shock, exposure and vibration. Typical applications include marine equipments, communications equipments, medical instrumentation, ballistic missiles & weapon systems, test equipments armoured carriers & tanks.
- Quick mating, 3 point bayonet lock system, weight and space saving
- Mismating, error proof positioning keyway polarization (5 position )
- 100% scoop proof contact protection
- Thermoplastic or metallic insulator, liquid silicone rubber or fluorocarbone elastomer grommet/seal
- Insulation resistance is greater than or equal to 5000Mohm (at 500VCC)
- Endurance is 500 mating / unmating operations
- Salt spray exposure of 500hour as per MIL STD 1344 method 1001
- Operating temperature range from -65°C +175°C
- Aluminium alloy body material with black zinc nickel plating
- Copper alloy crimp socket contacts with gold plating
技术规格
8LT Series
墙壁安装插座
压接插座
17-26
黑锌镍
金
耐腐蚀, EMI
MIL-DTL-38999 I系列
26触点
卡口
铝主体
铜合金
N
Lead (17-Jan-2022)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

