打印页面
可订购
制造商标准交货时间:1 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,389.060 (CNY2,699.6378) |
| 5+ | CNY2,090.430 (CNY2,362.1859) |
| 10+ | CNY1,732.070 (CNY1,957.2391) |
| 25+ | CNY1,552.890 (CNY1,754.7657) |
| 50+ | CNY1,433.440 (CNY1,619.7872) |
| 100+ | CNY1,360.450 (CNY1,537.3085) |
包装规格:每个
最低: 1
多件: 1
CNY2,389.06 (CNY2,699.64 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The 8D525F37SN from Souriau is 8D Aluminium Series plug with RFI shielding circular connector with 37 contacts. This connector is in accordance with MIL-DTL-38999 Series III, EN 3645 and also meets many customers standards like Rolls Royce, ABS, BACC63CT/CU, BACC63DB/DC. It features high contact density, high performance contact retention system and ensures high temperature withstanding. The 8D series connector provides superior strength in vibrations and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.
- Resistance to fluids, screw coupling and 100% scoop proof protection
- Thermoplastic insulator, silicone elastomer grommet and interfacial seal
- Insulation resistance of ≥ 5000Mohm (under 500VDC)
- Multi-contact technology, unique clip retention technology and high power transmission up to 850A
- IP67 high performance sealing (each contact cavity is individually sealed)
- Salt spray exposure of 48hour
- Operating temperature range from -65°C to +200°C
- Endurance of 500 mating/unmating cycles
- Aluminium body material with nickel plating
- Copper alloy crimp socket contacts with gold plating
技术规格
产品范围
8D Series
圆形连接器外壳类型
直型插头
圆形连接器触芯类型
压接插座
插入装置
25-37
连接器主体涂层
镍
触芯镀层
金
服务类别
耐腐蚀, 环境密封
等效军用规范
MIL-DTL-38999 III系列
触芯数量
37触点
耦合方式
螺纹
连接器主体材料
铝合金主体
触点材料
铜合金
插入旋转
N
SVHC(高度关注物质)
Lead (17-Jan-2022)
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead (17-Jan-2022)
下载产品合规证书
产品合规证书
重量(千克):.106897

