打印页面
10 有货
需要更多?
10 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY161.940 (CNY182.9922) |
| 5+ | CNY159.350 (CNY180.0655) |
| 10+ | CNY156.760 (CNY177.1388) |
| 50+ | CNY152.270 (CNY172.0651) |
| 100+ | CNY147.780 (CNY166.9914) |
| 250+ | CNY141.240 (CNY159.6012) |
包装规格:每个
最低: 1
多件: 1
CNY161.94 (CNY182.99 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商SIRETTA
制造商产品编号DELTA/MAGMOUNT/SMAFRP/SMAMRP/1M/19复制
制造商标准货期21 周
库存编号3020313
技术数据表
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
The Siretta DELTA/MAGMOUNT/SMAFRP/SMAMRP/1M/19 is a magnetic antenna mounting base designed for use with Siretta Delta Wi-Fi and wireless antennas featuring reverse polarity SMA (RP-SMA) connections. Equipped with a robust magnetic base and a 1m integrated cable with RP-SMA female to RP-SMA male connectors, it enables fast, secure installation on metal surfaces while allowing optimal antenna positioning for improved wireless performance. Ideal for Wi-Fi, telemetry, IoT, and M2M applications.
- Suitable for Wi-Fi and other wireless networking applications using RP-SMA interfaces
- Magnetic antenna mounting base for Siretta Delta series antennas
- RP-SMA female base connector accepts standard RP-SMA male antennas
- 1m cable fitted with an RP-SMA male connector for direct device connection
- Enables antenna relocation to optimise wireless signal strength and coverage
- Strong magnetic mounting for fast, tool-free installation on metal surfaces
- 50Ω impedance for compatibility with common RF systems
- Supports up to 50W maximum power
技术规格
产品范围
Delta Magmount Series
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.07