打印页面
7 有货
需要更多?
7 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY168.420 (CNY190.3146) |
| 5+ | CNY165.730 (CNY187.2749) |
| 10+ | CNY163.040 (CNY184.2352) |
| 50+ | CNY158.370 (CNY178.9581) |
| 100+ | CNY153.700 (CNY173.681) |
| 250+ | CNY146.890 (CNY165.9857) |
包装规格:每个
最低: 1
多件: 1
CNY168.42 (CNY190.31 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商SIRETTA
制造商产品编号DELTA/MAGMOUNT/SMAF/SMAM/1M/19复制
制造商标准货期21 周
库存编号3020311
技术数据表
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
The Siretta DELTA/MAGMOUNT/SMAF/SMAM/1M/19 is a magnetic antenna mounting base designed for use with Siretta Delta series antennas. Featuring a strong magnetic base and a 1m integrated cable with SMA female to SMA male connectivity, it provides a simple and secure solution for mounting antennas on metal surfaces. The mount is ideal for mobile, telemetry, IoT, M2M, and wireless communication applications where flexible antenna positioning and easy installation are required.
- Suitable for cellular, IoT, M2M, telemetry and wireless networking applications
- Magnetic antenna mounting base for Siretta Delta series antennas
- SMA female to SMA male connection for straightforward antenna integration
- 1m cable length offers installation flexibility and convenient antenna positioning
- Strong magnetic base enables quick, tool-free mounting on metal surfaces
- Compact, portable design ideal for temporary or permanent installations
- Improves antenna placement to help optimise wireless signal performance
技术规格
产品范围
Delta Magmount Series
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.07