有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY927.940 (CNY1,048.5722) |
| 5+ | CNY891.560 (CNY1,007.4628) |
产品信息
产品概述
The 6ED1055-1FB00-0BA2 is a LOGO DM8 230 R Expansion Module with 4 digital inputs and outputs. It comes with an Ethernet interface, but is still slim like LOGO 6 (4WM) and connections are compatible with previous versions. The LOGO 8 is the first of a new generation of successful Siemens logic modules. It fulfils numerous customer requests for easier handling, featuring a large display and full communication options via Ethernet. The web server application has also been simplified. Remote communication via the cellular wireless network rounds off the offer, enhancing the potential range of applications using LOGO. The display with clear operator information and fewer abbreviations for more legible message texts and status information, easy-to-understand input options and more sophisticated diagnostic options via the display. The Ethernet interface eliminates the need for additional cables for programming or for the TDE; only the standard Ethernet cable is required.
- Integrated web server
- Display features a new look and feel
- DIN-rail mount
- IP20 Protection
技术规格
5A
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书