打印页面
38 有货
20 您现在可以预订货品了
38 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY57.110 (CNY64.5343) |
包装规格:每个
最低: 1
多件: 1
CNY57.11 (CNY64.53 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
Grove - Adjustable PIR Motion Sensor is an easy to use Passive Infrared motion sensor, which can detect infrared object motion up to 3 meters. Any infrared object moves in its detecting range, the sensor outputs HIGH on its SIG pin. And you can adjust the SIG HIGH time up to 130s via the potentiometer, moreover, you can adjust the detection range via the other potentiometer. It will be a prefect motion sensor for your Arduino / Raspberry Pi project. It is used in PIR motion detection, intruder detection, occupancy detection, motion sensor lights, security system and automatic control etc.
- Built-in filter, high immunity to RFI
- Output time, detection distance range adjustable
- Low voltage, low power consumption
- Grove compatible interface, plug & play
内容
Grove - adjustable PIR motion sensor x 1, Grove cable x 1.
技术规格
配件类型
可调节的PIR运动传感器板
产品范围
Startech Laptop Privacy Filter
适用于
Arduino板
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.453592