打印页面
63 有货
需要更多?
63 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY27.500 (CNY31.075) |
包装规格:每个
最低: 1
多件: 1
CNY27.50 (CNY31.08 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
Grove - Light Sensor (P) v1.1 uses the LS06-S phototransistor as a replacement of the traditional Light Dependent Resistor (LDR) sensors. The LS06-S light sensor has much more linear analogue output conforming to illuminance, which ranges from 0 to the supplying voltage (normally 5V). A value equals to the supplying voltage can be detected when it’s exposed to daylight, and it gives 0V when you covered it with your hand.
- Linear analogue output conforming to illuminance
- Low dark current and low working lux
- Easy to use
- Power supply range from 3.3 - 5V DC
- 4 pin buckled grove interface
技术规格
配件类型
光传感器
产品范围
Startech Laptop Privacy Filter
适用于
Arduino & Raspberry Pi板
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.002268