打印页面
249 有货
需要更多?
249 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY54.370 (CNY61.4381) |
| 10+ | CNY47.520 (CNY53.6976) |
| 100+ | CNY40.140 (CNY45.3582) |
| 250+ | CNY37.240 (CNY42.0812) |
| 500+ | CNY36.710 (CNY41.4823) |
| 1000+ | CNY34.890 (CNY39.4257) |
包装规格:每个
最低: 1
多件: 1
CNY54.37 (CNY61.44 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The 4700.0009 is a Cord Retaining Kit with screw-on from front side front panel and protection against accidental disconnection of the plug function. It is for protection against loosening or accidental disconnection of the plug connector. Horizontal flanged components are secured to the panel using the kit supplied. Vertical flanged or snap-in components require additional drilling for the cord retaining kit.
内容
Cord retaining kit, Stainless steel retaining clip, Nickel plated brass pillars, Nickel plated brass nuts and Nickel plated beryllium copper crinkle washers.
技术规格
产品范围
-
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
税则号:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.010886