有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY217.930 (CNY246.2609) |
| 5+ | CNY213.630 (CNY241.4019) |
| 10+ | CNY209.330 (CNY236.5429) |
| 20+ | CNY194.150 (CNY219.3895) |
| 50+ | CNY178.970 (CNY202.2361) |
产品信息
产品概述
1558737-8 is a SR6nG series general purpose relay with force guided contacts. With its force guided contacts the state of a contact can be monitored with a diagnostic coverage of 99% (IEC 61508-2) which makes the SR6nG ideal to design safety circuits. The Minimum contact load of 5V / 1mA allows direct monitoring through controller input. A more sensitive monostable magnetic coil system reduces heat generation. The relay height of 15.7mm fits best in 22.5mm DIN rail housings. Applications include safety relay modules, safety controllers, PLCs, machines, presses, robots, emergency shut-off systems, light barriers, elevator and escalator safety control, as well as railway level crossings and signalling systems.
- Monostable relay with 6 force guided contacts acc. to IEC 61810-3
- 4 form A + 2 form B, 4NO + 2NC contacts
- AgSnO2 contact material
- 24V DC coil voltage
- Sensitive coil of 700mW allows use at 85°C under IEC 61810 conditions
- Creepage and clearance distances allow reinforced isolation (IEC EN 62477) b/w coil and all contacts
- 277V AC rated voltage, 400V AC max switching voltage, 8A rated current
- Initial contact resistance ≤100mohm at 1A, 24V DC and ≤20 ohm at 10mA, 5V DC
技术规格
4PST-常开, DPST-常闭
8A
通孔安装
277V
-
822ohm
24VDC
SR6 Series
非闭锁
PC引脚
银氧化锡
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书