打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:8 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY297.240 (CNY335.8812) |
| 5+ | CNY288.100 (CNY325.553) |
| 10+ | CNY278.950 (CNY315.2135) |
| 20+ | CNY268.960 (CNY303.9248) |
包装规格:每个
最低: 1
多件: 1
CNY297.24 (CNY335.88 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
Harmony XB5 plain lens modular orange pilot light is supplied with 230 to 240VAC, uses an integral LED and screw clamp terminals. It has a plastic body. This pilot light, designed to last without maintenance for a bright indication of process and machine operations, is easily installed into standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance due to a bright and long lasting LED illumination. It is IP66 / IP67 / IP69 / IP69K impact resistant, dust resistant, water resistant and vibration resistant making it ideal for operation in harsh environments.
- Plastic bezel
- Simple modular design
- Wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product
技术规格
LED颜色
橙色
装配孔直径
22mm
发光强度
-
产品范围
Harmony
工作电压
240VAC
正向电流 If
-
IP/NEMA级别
IP66, NEMA 4X, NEMA 13
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
税则号:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.036
