打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:8 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY21,322.230 (CNY24,094.1199) |
包装规格:每个
最低: 1
多件: 1
CNY21,322.23 (CNY24,094.12 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The ATV212HD11N4 is a 3-phase Variable Speed AC Motor Driver. The Altivar 212 drive is intended for use with three-phase asynchronous motors for variable torque pump and fan applications. Includes 3 logic inputs, 2 analog inputs, 1 analog output and 2 relay outputs (with 1NO and 1NO/NC contacts), integrated 4 digit, 7 segment LED display with 7 button keypad, as well as RJ45 Modbus™ port, plus a 4 screw removable terminal block for software selectable BACnet, Modbus, METASYS N2 or APOGEE P1 communication protocols. Due to its eco-energy based design, energy savings of up to 70% can be achieved compared to a traditional control system.
- 147m³/h Fan flow rate
- 430W Power dissipation
- IP21 Protection rating
- -10 to 40°C Operating temperature
技术规格
控制/驱动类型
变速驱动
额定功率
11kW
电源电压最小值
380VAC
兼容电机类型
感应/异步电机
输出电流最大值
22.5A
电源电压最大值
480VAC
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Indonesia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Indonesia
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):6.117