打印页面
31 有货
需要更多?
31 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY20.300 (CNY22.939) |
| 10+ | CNY19.440 (CNY21.9672) |
| 100+ | CNY18.580 (CNY20.9954) |
| 250+ | CNY17.710 (CNY20.0123) |
| 500+ | CNY16.190 (CNY18.2947) |
包装规格:单件(切割供应)
最低: 1
多件: 1
CNY20.30 (CNY22.94 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
TSM-109-01-L-DV-P-TR is a TSM series, dual row, 2.54mm (0.100") pitch, surface mount terminal strip. Designed specifically for surface mount applications with many options to facilitate processing. This is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500).
- Pin header connector type
- 18 number of contacts
- Surface mount contact termination type and straight connector orientation
- LCP (Liquid Crystal Polymer) insulator material
- Phosphor bronze terminal material
- Plating: 10µ" selective gold in contact area, matte tin on tail
- Choice of standard post heights provide solutions to mate with any Samtec socket
- Meets or exceeds MIL-DTL-55302 testing
- Voltage rating: 400V AC/566V DC and current rating (per pin) is 4.1A when mated with HLE
- Mates: SSW, SSQ, SSM, BSW, ESW, ESQ, BCS, SLW, CES, HLE (board) and IDSS, IDSD (cable)
技术规格
连接器系统
板至板
排数
2排
接触终端类型
表面安装
连接器护罩
无护罩
触芯镀层
镀金触芯
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
节距
2.54mm
触芯数量
18触点
产品范围
TSM Series
触点材料
磷青铜
连接器类型
引脚针座
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.0008

