打印页面
可订购
制造商标准交货时间:8 周
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY32.340 (CNY36.5442) |
| 10+ | CNY29.260 (CNY33.0638) |
| 100+ | CNY26.170 (CNY29.5721) |
| 250+ | CNY25.470 (CNY28.7811) |
| 500+ | CNY23.940 (CNY27.0522) |
包装规格:每个
最低: 1
多件: 1
CNY32.34 (CNY36.54 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The TFM series rugged Tiger Eye™ Terminal Strip features a multi-finger, BeCu contact system designed for high reliability and high cycle applications with surface mount or through-hole tails. Vertical or right-angle orientations for parallel, perpendicular and coplanar mating increase design flexibility, along with optional alignment pin, locking clip, dual screw down or weld tab for more rugged applications.
- Shrouded body for blind mating
- Orientation - Vertical, right-angle and horizontal
- Termination - Through-hole and surface mount
- Mating with high-reliability Tiger Eye™ contact sockets and cable assemblies
- Multiple stack heights
- Screw down, weld tab and solder nail options available for most rugged requirements
- Extended Life Product™ (ELP™)
技术规格
连接器系统
板至板, 线至板
排数
2排
接触终端类型
表面安装
连接器护罩
带护罩
触芯镀层
镀金触芯
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
节距
1.27mm
触芯数量
30触点
产品范围
Tiger Eye TFM
触点材料
磷青铜
连接器类型
PCB连接器
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.001

