在此登记您的兴趣
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY5.090 | CNY5.09 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5.090 (CNY5.7517) |
| 10+ | CNY3.250 (CNY3.6725) |
| 100+ | CNY2.660 (CNY3.0058) |
| 500+ | CNY2.540 (CNY2.8702) |
| 1000+ | CNY2.450 (CNY2.7685) |
| 2500+ | CNY2.340 (CNY2.6442) |
| 5000+ | CNY2.280 (CNY2.5764) |
产品概述
BU15JA3DG-CTR is a CMOS LDO linear regulator designed as low current consumption products for power supplies in various automotive applications. This regulator is therefore an ideal for any applications requiring a low current consumption. A logical HIGH at the EN pin turns on the device, and in the other side, the devices are controlled to disable by a logical LOW input to the EN pin. The device feature the integrated over current protection to protect the device from a damage caused by a short-circuiting or an overload. This product also integrate thermal shutdown protection to avoid the damage by overheating. Furthermore, low ESR ceramic capacitors are sufficiently applicable for the phase compensation. Application are automotive (power train, body ECU, infotainment, cluster, etc.).
- AEC-Q100 qualified, grade 1
- Output shutdown function (EN function)
- Over current protection (OCP), thermal shutdown protection (TSD)
- Output voltage is 1.5V
- SSOP5 (2.9mm typical width x 2.8mm typical depth x 1.25mm maximum height) package
- Wide temperature range (Tj) from -40°C to +150°C
- Operating input range from 1.7V to 6V
- Low current consumption is 37µA (typical)
- Output current capability is 300mA
- High output voltage accuracy is ±2%
技术规格
固定
6V
1.5V
-
正向输出
365mV
表面安装
5引脚
125°C
No SVHC (25-Jun-2025)
1.865V
1输出
1.5V
-
300mA
365mV
SSOP
-40°C
1.5V 300mA LDO Voltage Regulators
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

