打印页面
图片仅用于图解说明,详见产品说明。

2,166 有货
需要更多?
2,166 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY6.940 | CNY6.94 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY6.940 (CNY7.8422) |
| 10+ | CNY4.480 (CNY5.0624) |
| 100+ | CNY3.680 (CNY4.1584) |
| 500+ | CNY3.520 (CNY3.9776) |
| 1000+ | CNY3.410 (CNY3.8533) |
| 2500+ | CNY3.320 (CNY3.7516) |
| 5000+ | CNY3.190 (CNY3.6047) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
BD9E202FP4-ZTL is a single synchronous buck DC/DC converter with built-in low-on-resistance power MOSFETs. The light load mode control provides excellent efficiency characteristics in light-load conditions, which make the product ideal for equipment, and devices that demand minimal standby power consumption. It is a current mode control DC/DC converter and features a good transient response. It includes internal phase compensation. It is used in applications such as home appliance products (i.e., air conditioners, refrigerators), secondary power supply and adapter equipment, and telecommunication devices.
- Single synchronous buck DC/DC converter, light load mode control
- Frequency spread spectrum, internal phase compensation, over voltage protection
- Over current protection, short circuit protection, thermal shutdown protection
- Under voltage lockout protection, reduced external diode
- Input voltage range from 4.5V to 28.0V
- Switching frequency is 500KHz typical at (Ta = 25°C, VIN = 12V, VEN = 3V)
- High side FET ON resistance is 185mohm typical at (VBOOT - VSW = 5V)
- Low side FET ON resistance is 98mohm typical at (Ta = 25°C, VIN = 12V, VEN = 3V)
- Shutdown current is 4μA typical, operating quiescent current is 95μA typical
- Storage temperature range from -55°C to +150°C, TSOT23-6CJ package
技术规格
输出数
1输出
输入电压最小值
4.5V
最大输出电流
2A
针脚数
6引脚
输出电压 - 额定值
-
输出电压最大值
22.4V
产品范围
-
直流直流转换器芯片封装
TSOT-23-CJ
开关频率
500kHz
拓扑结构
同步降压 (降压)
输入电压最大值
28V
输出电流
2A
最高开关频率
590kHz
输出电压最小值
700mV
工作温度最高值
85°C
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
汽车质量标准
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001
